-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09120043006
|
Mouser Electronics | Heavy Duty Power Connectors HAN BRID-MALE-C+2 FOC-MALE-C (K) RoHS: Compliant | 20 |
|
$15.1600 / $21.1200 | Buy Now |
DISTI #
09120043006
|
TME | connector Han 4Brid-M-c + 2LWL-M-HCS-Halt.-c (K) Min Qty: 1 | 0 |
|
$10.8700 / $13.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120043006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120043006
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.819 inch | |
Body Depth | 1.138 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |