-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1428
|
Newark | Han Brid-M + Optical Module F Rohs Compliant: Na |Harting 09120042611 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.0400 / $305.5000 | Buy Now |
DISTI #
09120042611-ND
|
DigiKey | INSERT MALE 4POS+2 FIBER CRIMP Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.2850 | Buy Now |
DISTI #
617-09120042611
|
Mouser Electronics | Heavy Duty Power Connectors HAN BRID-M+OPTICAL MOD FEM RoHS: Compliant | 0 |
|
$255.2800 | Order Now |
DISTI #
70735653
|
RS | Rectangular Connector Insert, Wt 11.92 g, Male, 2 Contacts, Han-Brid Series | HARTING 09120042611 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$421.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$236.1600 | Buy Now |
DISTI #
HRT09120042611
|
Heilind Electronics | HAN BRID FIBER OPTIC, MALE DEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120042611
|
TME | Han Brid-Sti-c + opt.Mod. 12 MBit/s (G) Min Qty: 1 | 0 |
|
$119.7100 / $151.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120042611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120042611
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |