-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09120042606-ND
|
DigiKey | INSERT MALE 4POS+2 FIBER CRIMP Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7130 | Buy Now |
DISTI #
617-09120042606
|
Mouser Electronics | Heavy Duty Power Connectors HAN BRID-MALE-C+2 FOC-MALE-C (K) RoHS: Compliant | 0 |
|
$70.7100 / $77.0500 | Order Now |
DISTI #
70735652
|
RS | Connector, Power, Heavy Duty, HAN BRID-MALE-C+2 FOC-MALE-C (K) | HARTING 09120042606 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$58.2900 | Buy Now |
DISTI #
HRT09120042606
|
Heilind Electronics | HAN BRID FIBER OPTIC, MALE CAB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120042606
|
TME | Han 4Brid-M-c + 2LWL-M-HCS-c (K) Min Qty: 1 | 0 |
|
$29.5400 / $37.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120042606
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120042606
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.819 inch | |
Body Depth | 1.35 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Total Number of Contacts | 7 |