Part Details for 0912 by CML Innovative Technologies
Overview of 0912 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |