Part Details for 0912-DX by Bimba Manufacturing Company
Overview of 0912-DX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 0912-DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75152930
|
RS | Cylinder, O.L.,S.R., 1-1/16In Bore, Stroke: 12In, Dbl Act/Univ Mt | Bimba 0912-DX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4500 | RFQ |