Part Details for 0912-6312-030 by Amphenol Corporation
Overview of 0912-6312-030 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 0912-6312-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-0912-6312-030
|
Mouser Electronics | Attenuators - Interconnects SMP Female to Male Attenuator, 40 GHz (3 dB) RoHS: Compliant | 25 |
|
$209.1600 | Buy Now |
DISTI #
0912-6312-030
|
TTI | Attenuators - Interconnects SMP Female to Male Attenuator, 40 GHz (3 dB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$157.1900 / $167.9900 | Buy Now |