Part Details for 0912 051GF 0900H by Molex
Overview of 0912 051GF 0900H by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 0912 051GF 0900H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5104
|
Newark | M12-Rec-Fem-5P-Front-Pg9-1.7M |Molex 0912 051GF 0900H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$32.6600 / $42.7000 | Buy Now |
DISTI #
MOL120070-5103
|
Heilind Electronics | M12-REC-FEM-5P-FRONT-PG9-1.7M 0912 051GF 0900H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10201354
|
TestEquity LLC | Molex 0912 051GF 0900H M12-Rec-Fem-5P-Front-Pg9-1.7M | 0 |
|
$31.6300 | Buy Now |