-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, Polycarbonate, Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8027
|
Newark | Han Hc Modular 250 Female Crimp Terminal |Harting 09110013121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $21.6100 | Buy Now |
DISTI #
09110013121-ND
|
DigiKey | MODULE FEMALE 1POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$12.1766 / $18.6600 | Buy Now |
DISTI #
617-09110013121
|
Mouser Electronics | Heavy Duty Power Connectors HAN HC250 INSULATION BODY, FEMALE RoHS: Compliant | 3 |
|
$12.2700 / $18.7700 | Buy Now |
DISTI #
70574743
|
RS | Connector, Power, Heavy Duty, HAN HC250 INSULATION BODY, FEMALE | HARTING 09110013121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6600 / $22.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7600 | Buy Now |
DISTI #
HRT09110013121
|
Heilind Electronics | HAN 1 HC250-F | Americas - 0 in Stock |
|
$14.5000 / $19.6400 | Buy Now |
DISTI #
09110013121
|
TTI | Heavy Duty Power Connectors HAN HC250 INSULATION BODY, FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$12.1100 / $18.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110013121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110013121
HARTING Technology Group
Circular Connector, Polycarbonate, Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP |