-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4743
|
Newark | Han Hc Modular 350 Female Crimp Terminal |Harting 09110013101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $21.3200 | Buy Now |
DISTI #
1195-4372-ND
|
DigiKey | MODULE FEMALE 1POS CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$12.5162 / $19.4100 | Buy Now |
DISTI #
617-09110013101
|
Mouser Electronics | Heavy Duty Power Connectors HAN HC350 CRIMP CONTACT F RoHS: Compliant | 47 |
|
$12.1100 / $19.2300 | Buy Now |
DISTI #
70729384
|
RS | Connector, Power, Heavy Duty, HAN HC350 CRIMP CONTACT F | HARTING 09110013101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$14.9600 / $19.4200 | Buy Now |
|
Future Electronics | Female Module without Contacts 1 Position Crimp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk |
25 Bulk |
|
$12.5900 / $13.2200 | Buy Now |
DISTI #
HRT09110013101
|
Heilind Electronics | HAN 1 HC-F-TC350 | Americas - 0 in Stock |
|
$14.3281 / $19.3800 | Buy Now |
DISTI #
09110013101
|
TTI | Heavy Duty Power Connectors HAN HC350 CRIMP CONTACT F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$11.9400 / $18.4300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$17.6300 / $18.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110013101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110013101
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |