-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6541
|
Newark | 24 Hpr Enlarged Frame For 3X650Amp Female Contacts |Harting 09110009974 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9200 / $128.1100 | Buy Now |
DISTI #
09110009974-ND
|
DigiKey | FRAME FIXED FMALE SZ24HPR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
62 In Stock |
|
$89.9620 / $97.0900 | Buy Now |
DISTI #
617-09110009974
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 3 POLE MTL RoHS: Compliant | 0 |
|
$89.9600 / $97.0900 | Order Now |
DISTI #
70729373
|
RS | Connector, Power, Heavy Duty, FRAME FOR MODULES HAN HC 3 POLE MTL | HARTING 09110009974 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$292.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$93.4700 | Buy Now |
DISTI #
HRT09110009974
|
Heilind Electronics | 24 HPR ENLARGED FRAME FOR 3X65 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110009974
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110009974
HARTING Technology Group
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |