-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1404
|
Newark | Frame, 24B, Metal, Accessory Type:Frame, For Use With:Harting Han Hc Modular 650 Series Heavy Duty Connectors, Product Range:Han Hpr Series Rohs Compliant: Yes |Harting 09110009972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9200 / $61.9400 | Buy Now |
DISTI #
1195-4365-ND
|
DigiKey | FRAME FIXED SZ24HPR FOR 2MOD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$53.8674 / $66.8400 | Buy Now |
DISTI #
617-09110009972
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 2 POLES RoHS: Compliant | 10 |
|
$53.8600 / $65.2400 | Buy Now |
DISTI #
70729371
|
RS | Connector Power Heavy Duty FRAME FOR MODULES HAN HC 2 POLES | HARTING 09110009972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 31 |
|
$53.3900 / $63.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.3600 | Buy Now |
DISTI #
HRT09110009972
|
Heilind Electronics | 24B HPR FRAME FOR 2X650AMP CON | Americas - 0 in Stock |
|
$61.9375 / $83.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110009972
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110009972
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |