-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1831
|
Newark | 24 Hpr Enlarged Frame For 3X350Amp Male Contacts |Harting 09110009957 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7800 / $59.0800 | Buy Now |
DISTI #
09110009957-ND
|
DigiKey | FRAME FIXED MALE SZ24HPR FOR3MOD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$32.2125 / $43.5000 | Buy Now |
DISTI #
617-09110009957
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 3 POLE MTL RoHS: Compliant | 0 |
|
$35.2600 / $43.5000 | Order Now |
DISTI #
70729361
|
RS | Connector, Power, Heavy Duty, FRAME FOR MODULES HAN HC 3 POLE MTL | HARTING 09110009957 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5800 / $70.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.7600 | Buy Now |
DISTI #
HRT09110009957
|
Heilind Electronics | HAN HC MODULAR 350 3PIN MALE F | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110009957
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110009957
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |