Part Details for 09110009955 by HARTING Technology Group
Results Overview of 09110009955 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09110009955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1399
|
Newark | Han 4 Hc Frame For 350 A Housing Part Rohs Compliant: Na |Harting 09110009955 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3800 / $100.0600 | Buy Now |
DISTI #
1195-6989-ND
|
DigiKey | FRAME ASSEMBLY SZ48B FOR 4MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$70.2625 / $96.8100 | Buy Now |
DISTI #
617-09110009955
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 3 POLES RoHS: Compliant | 6 |
|
$70.2600 / $94.7700 | Buy Now |
DISTI #
70313671
|
RS | Connector, Power, Heavy Duty, FRAME FOR MODULES HAN HC 3 POLES | HARTING 09110009955 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$73.7000 / $95.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$73.0000 | Buy Now |
DISTI #
HRT09110009955
|
Heilind Electronics | 48B MARINE HOUSING FRAME FOR 4 | Americas - 0 in Stock |
|
Buy Now |