-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8027
|
Newark | Contact, Pin, Crimp, 25Mm2, Product Range:Han Tc200 Series, Contact Gender:Pin, Wire Size Awg Max:4Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:200A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110007120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $16.4100 | Buy Now |
DISTI #
1195-4074-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 3AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
67 In Stock |
|
$13.1278 / $27.2100 | Buy Now |
DISTI #
617-09110007120
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC200 M-CONTACT 25MM2 PROTECTED RoHS: Compliant | 35 |
|
$13.2500 / $22.2000 | Buy Now |
DISTI #
70712789
|
RS | Heavy Duty, 200A male contact 25mm2 (4AWG) with finger protection | HARTING 09110007120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7800 / $19.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$13.5800 | Buy Now |
DISTI #
HRT09110007120
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.8281 / $16.3282 | Buy Now | |
DISTI #
09110007120
|
TTI | Heavy Duty Power Connectors HAN TC200 M-CONTACT 25MM2 PROTECTED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 76 In Stock |
|
$12.8700 / $19.9000 | Buy Now |
DISTI #
09110007120
|
TME | Contact, male, copper alloy, silver plated, 70mm2, Han® TC200 Min Qty: 100 | 0 |
|
$18.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110007120
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110007120
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |