Part Details for 09110006539 by HARTING Technology Group
Results Overview of 09110006539 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 09110006539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3823
|
Newark | Heavy Duty Contact, Pin, Screw, 300A, Product Range:Han Tc300 Series, Contact Gender:Pin, Wire Si... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$24.7300 / $26.2500 | Buy Now |
DISTI #
1195-09110006539-ND
|
DigiKey | 300A MALE AXIAL SCREW CONTACT 95 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$19.5750 / $30.1000 | Buy Now |
DISTI #
617-09110006539
|
Mouser Electronics | Terminals 300A male axial screw contact 95-120mm2 RoHS: Compliant | 106 |
|
$20.3800 / $30.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$20.3400 | Buy Now |
DISTI #
HRT09110006539
|
Heilind Electronics | 300A MALE AXIAL SCREW CONTACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09110006539
|
TTI | Terminals 300A male axial screw contact 95-120mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$26.1000 / $30.2600 | Buy Now |
Part Details for 09110006539
09110006539 CAD Models
09110006539 Part Data Attributes
|
09110006539
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006539
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |