-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4729
|
Newark | Han Hc Modular 350 Female Crimp Contact 50Mm2 |Harting 09110006241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6700 / $79.2500 | Buy Now |
DISTI #
1195-7468-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 1/0AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$55.2604 / $89.6000 | Buy Now |
DISTI #
617-09110006241
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC350 FEM CONT 50MM2 RoHS: Compliant | 3 |
|
$55.2600 / $75.8500 | Buy Now |
DISTI #
70729342
|
RS | Heavy Duty, Han HC Modular 350 female Crimp Contact 50mm2 | HARTING 09110006241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$59.0900 / $73.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$57.8200 | Buy Now |
DISTI #
HRT09110006241
|
Heilind Electronics | HAN HC MODULAR 350 FEMALE CRIM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006241
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006241
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |