-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09110006133 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8016
|
Newark | Heavy Duty Contact, Pin, Crimp, 25Mm2, Product Range:Tc70 Series, Contact Gender:Pin, Wire Size A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.0200 / $10.9900 | Buy Now |
DISTI #
1195-4348-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 3AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
34 In Stock |
|
$7.7013 / $12.5400 | Buy Now |
DISTI #
617-09110006133
|
Mouser Electronics | Heavy Duty Power Connectors Han TC70 male contact 25mm RoHS: Compliant | 37 |
|
$7.5100 / $12.2000 | Buy Now |
DISTI #
70735617
|
RS | Heavy Duty 70A male contact 25mm2 (4AWG) | HARTING 09110006133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 56 |
|
$9.3300 / $12.1200 | Buy Now |
|
Future Electronics | 70A male Crimp contact 25mm (4AWG) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag |
100 Bag |
|
$7.8100 / $8.2000 | Buy Now |
DISTI #
HRT09110006133
|
Heilind Electronics | 70A MALE CONTACT 25MM2 (4AWG) | Americas - 131 in Stock |
|
$8.7619 / $11.0400 | Buy Now |
DISTI #
86266973
|
Verical | Contact PIN Crimp ST Cable Mount 4AWG Han® Min Qty: 4 Package Multiple: 1 Date Code: 2447 | Americas - 70 |
|
$10.9155 / $11.9237 | Buy Now |
DISTI #
09110006133
|
TTI | Heavy Duty Power Connectors Han TC70 male contact 25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.7700 | Buy Now |
DISTI #
09110006133
|
TME | Contact, male, copper alloy, silver plated, 25mm2, Han® TC70, 70A Min Qty: 10 | 0 |
|
$9.5400 | RFQ |
DISTI #
HRT09110006133
|
Interstate Connecting Components | 70A MALE CONTACT 25MM2 (4AWG) | 30 |
|
$8.7619 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006133
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006133
HARTING Technology Group
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |