Part Details for 091001300002 by Essentra Components
Results Overview of 091001300002 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
091001300002 Information
091001300002 by Essentra Components is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 091001300002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-091001300002
|
Mouser Electronics | Screws & Fasteners DRIVE FASTENER C=6.6 A=0.8-5.0 RoHS: Compliant | 0 |
|
$0.1270 / $0.3000 | Order Now |
DISTI #
71255063
|
RS | DRIVE FASTENER C=6.6 A=0.8-5.0 | Essentra Components 091001300002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1410 | RFQ |
|
Onlinecomponents.com | Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.6 mm (0.260 in) - Compatibl... more RoHS: Compliant | 0 |
|
$0.1009 / $0.1519 | Buy Now |
DISTI #
RIC091001300002
|
DB Roberts | DRIVE FASTENER C6.6 A0.8-5.0 | 0 |
|
RFQ |