-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1122
|
Newark | 1A Seal For 4 Single Wires Rohs Compliant: Yes |Harting 09100049901 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.3000 | Buy Now |
DISTI #
617-09100049901
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A SEAL FOR 4 SINGLE WIRES RoHS: Compliant | 3 |
|
$1.7300 / $3.0000 | Buy Now |
DISTI #
71818421
|
RS | Seal for 4 Single Wires, (for wires 1.6-4.6mm), 1 A, Han Series | HARTING 09100049901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.7200 | Buy Now |
DISTI #
HRT09100049901
|
Heilind Electronics | 1A SEAL FOR 4 SINGLE WIRES (FOR WIRES 1.6-4.6MM) | Americas - 285 in Stock |
|
$1.9063 / $2.6400 | Buy Now |
DISTI #
09100049901
|
TTI | Heavy Duty Power Connectors HAN 1A SEAL FOR 4 SINGLE WIRES RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$1.9000 / $2.5100 | Buy Now |
DISTI #
09100049901
|
TME | Gasket for wire, Han® 1A, for Han® 1A connectors Min Qty: 1 | 0 |
|
$1.8700 / $2.3900 | RFQ |
DISTI #
HRT09100049901
|
Interstate Connecting Components | 1A SEAL FOR 4 SINGLE WIRES (FOR WIRES 1.6-4.6MM) | 95 |
|
$1.9063 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100049901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100049901
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |