-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 3 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5755
|
Newark | Rectangular Pwr Insert, Pin, 3Pos, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:2+Pe Contacts, Rectangular Shell Size:1A, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:10A Rohs Compliant: Yes |Harting 09100022606 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$1.7400 | Buy Now |
DISTI #
1195-09100022606-ND
|
DigiKey | 1A 2+PE MALE SCREW INSERT LLEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
103 In Stock |
|
$5.4103 / $9.0800 | Buy Now |
DISTI #
617-09100022606
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A 2+PE ML SCRW INSRT FOR LOCK LVR RoHS: Compliant | 1 |
|
$5.4100 / $8.8600 | Buy Now |
DISTI #
71818387
|
RS | Rectangular Connector Insert, Wt 12.30 g, Male, 2 Contacts, Han 1A Series | HARTING 09100022606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$6.4000 / $8.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3700 | Buy Now |
DISTI #
HRT09100022606
|
Heilind Electronics | SCRW INST FOR LOCKING LEVER 1A 2+PE M | Americas - 112 in Stock |
|
$6.0000 / $8.2600 | Buy Now |
DISTI #
09100022606
|
TTI | Heavy Duty Power Connectors HAN 1A 2+PE ML SCRW INSRT FOR LOCK LVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.3700 / $8.6000 | Buy Now |
DISTI #
09100022606
|
TME | Connector: HDC, contact insert, male, Han® 1A, PIN: 3, 2+PE, size 1A Min Qty: 1 | 0 |
|
$5.3200 / $6.7400 | RFQ |
DISTI #
HRT09100022606
|
Interstate Connecting Components | SCRW INST FOR LOCKING LEVER 1A 2+PE M | 37 |
|
$6.0000 / $8.2600 | Buy Now |
DISTI #
45F0493
|
Bürklin Elektronik | Pin contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022606 Min Qty: 1 | 1 |
|
$4.7402 / $5.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100022606
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100022606
HARTING Technology Group
Rectangular Connector, 3 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61373, IEC 61984, UL | |
Body Breadth | 0.673 inch | |
Body Depth | 1.539 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |