-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5753
|
Newark | Fixing Plate, Polyamide, Black, Accessory Type:Fixing Plate, For Use With:Harting Han Series Size 1A Heavy Duty Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09100009908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.6000 | Buy Now |
DISTI #
1195-09100009908-ND
|
DigiKey | 1A MOUNTING FRAME Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$1.9777 / $5.3600 | Buy Now |
DISTI #
617-09100009908
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A MOUNTING FRAME RoHS: Compliant | 39 |
|
$1.9700 / $3.7300 | Buy Now |
DISTI #
72302096
|
RS | Mounting Frame, 1 A, Han Series | HARTING 09100009908 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 248 |
|
$2.5700 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$1.8400 | Buy Now |
DISTI #
HRT09100009908
|
Heilind Electronics | 1A MOUNTING FRAME | Americas - 0 in Stock |
|
$2.0313 / $2.8200 | Buy Now |
DISTI #
09100009908
|
TTI | Heavy Duty Power Connectors HAN 1A MOUNTING FRAME RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$2.1200 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100009908
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100009908
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |