Part Details for 0910 ASL 412 by Lumberg Automation
Results Overview of 0910 ASL 412 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0910 ASL 412 Information
0910 ASL 412 by Lumberg Automation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 0910 ASL 412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X1478
|
Newark | 0910 Asl 412 |Lumberg Automation 0910 ASL 412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.9800 / $360.9000 | Buy Now |
DISTI #
566-0910ASL412
|
Mouser Electronics | I/O Modules | 2 |
|
$289.1700 / $303.1900 | Buy Now |
DISTI #
70244426
|
RS | Distribution Box, AS- Interface, M12, 8 Input, Infrared Interface, 900000945 | Lumberg Automation / ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$284.7900 / $306.2200 | RFQ |