Part Details for 091,AL by SERPAC Electronic Enclosures
Overview of 091,AL by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 091,AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR091A-ND
|
DigiKey | BOX ABS ALMOND 9.5"L X 6.34"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0800 | Buy Now |
DISTI #
635-091-A
|
Mouser Electronics | Enclosures for Industrial Automation 9.5 x 6.34 x 0.91 Almond RoHS: Compliant | 0 |
|
$14.2300 / $19.3300 | Order Now |
DISTI #
70195987
|
RS | Enclosure, Plastic, 9.5 in., 6.34 in., 0.91 in., Gray, Circuit Board Mounting | Serpac 091,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 | RFQ |