There are no models available for this part yet.
Overview of 0908971162 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 0908971162 by Molex
Part Data Attributes for 0908971162 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
16
|
Alternate Parts for 0908971162
This table gives cross-reference parts and alternative options found for 0908971162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908971162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908971161 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | Molex | 0908971162 vs 0908971161 |
IDMD-08-S-05.00-T | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0908971162 vs IDMD-08-S-05.00-T |
RA-H161TD2113 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161TD2113 |
RA-H161SD2190 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161SD2190 |
RA-H161SD2110 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161SD2110 |
RA-H161TD2114 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161TD2114 |
RA-H161SD0190 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161SD0190 |
RA-H161SD1112 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161SD1112 |
0039537168 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0908971162 vs 0039537168 |
RA-H161SD2113 | Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | JST Manufacturing | 0908971162 vs RA-H161SD2113 |