Part Details for 090832100TB by Essentra Components
Overview of 090832100TB by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 090832100TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8791-ND
|
DigiKey | KNURLED THUMB SCREW 8-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2659 In Stock |
|
$0.1497 / $0.3100 | Buy Now |
DISTI #
144-090832100TB
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, #8-32 Thread, 1 Lg RoHS: Compliant | 0 |
|
$0.1200 / $0.2100 | Order Now |
DISTI #
72080922
|
RS | Knurled Thumb Screw, #8-32 Thread, 1 Lg | Essentra Components 090832100TB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1050 | Buy Now |
|
Onlinecomponents.com | Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in) RoHS: Compliant | 0 |
|
$0.0813 / $0.1513 | Buy Now |
Part Details for 090832100TB
090832100TB CAD Models
090832100TB Part Data Attributes
|
090832100TB
Essentra Components
Buy Now
|
Compare Parts:
090832100TB
Essentra Components
|
Samacsys Manufacturer | Essentra Components |