Part Details for 0908163218 by Molex
Overview of 0908163218 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0908163218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908163218-ND
|
DigiKey | CONN HEADER SMD 18POS 1.27MM Min Qty: 1800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3142 | Buy Now |
DISTI #
0908163218
|
Avnet Americas | Conn Picoflex HDR 18 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908163218) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003144352
|
Sager | Headers & Wire Housings 18CKT PICOFLEX SMT LATCHED HDR Min Qty: 1800 | 0 |
|
$2.0200 / $2.2900 | Buy Now |