-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7147CT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
23826 In Stock |
|
$0.6944 / $1.3900 | Buy Now |
DISTI #
E02:0323_01058343
|
Arrow Electronics | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks Date Code: 2306 | Europe - 25200 |
|
$0.6118 | Buy Now |
DISTI #
V79:2366_27469280
|
Arrow Electronics | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 8400 |
|
$0.4276 / $0.5088 | Buy Now |
DISTI #
V72:2272_06570117
|
Arrow Electronics | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1852 Container: Cut Strips | Americas - 5129 |
|
$0.5576 / $1.3251 | Buy Now |
DISTI #
V36:1790_06570117
|
Arrow Electronics | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 21 Weeks Date Code: 2144 | Americas - 1800 |
|
$0.4910 / $1.2045 | Buy Now |
DISTI #
MOL90814-0208
|
Heilind Electronics | 1.27MM PF HDR SMT NRBLB RL SN 8CKT | Americas - 0 in Stock |
|
$0.6910 / $0.7715 | Buy Now |
DISTI #
68455234
|
Verical | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2306 | Americas - 25200 |
|
$0.6123 | Buy Now |
DISTI #
70348100
|
Verical | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2013 | Americas - 8400 |
|
$0.4276 / $0.4908 | Buy Now |
DISTI #
55316400
|
Verical | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1852 | Americas - 5129 |
|
$1.3251 | Buy Now |
DISTI #
66405295
|
Verical | 0908140208 Molex Connector Header & PCB Receptacles Picoflex 8 POS 1.27mm Solder ST Top Entry SMD - Arrow.com RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2144 | Americas - 1800 |
|
$1.2045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0908140208
Molex
Buy Now
Datasheet
|
Compare Parts:
0908140208
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.549 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |