There are no models available for this part yet.
Overview of 0908 037EM 05005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for 0908 037EM 05005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77583932
|
Verical | 0908 037EM 05005 Min Qty: 31 Package Multiple: 1 | Americas - 400 |
|
$1.9400 / $2.0300 | Buy Now | |
DISTI #
0908 037EM 05005
|
IBS Electronics | 0908 037EM 05005 Min Qty: 388 Package Multiple: 1 | 400 |
|
$2.2360 | Buy Now | |
DISTI #
C1S549810787588
|
Chip1Stop | Unclassified | 400 |
|
$2.3100 / $2.4200 | Buy Now |