-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-POWER ROUND CABLE INSERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5934
|
Newark | Gds A-F/Fc, h,mh Acces Inserts Rohs Compliant: Yes |Harting 09069009988 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $23.5300 | Buy Now |
DISTI #
1195-1346-ND
|
DigiKey | DIN-POWER ROUND CABLE INSERT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$14.3250 / $27.6800 | Buy Now |
DISTI #
617-09069009988
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER 2X11-M ROUND CABLE INSERT RoHS: Compliant | 15 |
|
$14.3200 / $26.2900 | Buy Now |
DISTI #
70735610
|
RS | Connectors, DIN 41612, DIN-POWER 2X11-M ROUND CABLE INSERT | HARTING 09069009988 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5100 / $27.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks | 0 |
|
$15.0600 | Buy Now |
DISTI #
HRT09069009988
|
Heilind Electronics | DIN SHELL HOUSING D202 METALLI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09069009988
|
TME | connector DIN-Power round cable insert 2x11-m Min Qty: 10 | 0 |
|
$16.6100 / $18.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09069009988
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09069009988
HARTING Technology Group
DIN-POWER ROUND CABLE INSERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Approvals | UL | |
Assembly Item Name | CABLE SUPPORT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Used With | DIN 41612 SERIES CONNECTOR |