Part Details for 0906350101 by Molex
Overview of 0906350101 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0906350101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0906350101
|
Avnet Americas | Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 0906350101) RoHS: Compliant Min Qty: 6480 Package Multiple: 3240 Container: Tube | 0 |
|
RFQ |
Part Details for 0906350101
0906350101 CAD Models
0906350101 Part Data Attributes
|
0906350101
Molex
Buy Now
Datasheet
|
Compare Parts:
0906350101
Molex
1.27MM QF50 REC VT POLZ .1GF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0906350101
This table gives cross-reference parts and alternative options found for 0906350101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0906350101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90635-0104 | Headers and Edge Type Connector, | Molex | 0906350101 vs 90635-0104 |
0906350102 | 1.27MM QF50 REC VT POLZ .76AU | Molex | 0906350101 vs 0906350102 |
90635-0101 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 0906350101 vs 90635-0101 |