Part Details for 090632100TB by Essentra Components
Overview of 090632100TB by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 090632100TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8774-ND
|
DigiKey | KNURLED THUMB SCREW 6-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
922 In Stock |
|
$0.0701 / $0.1400 | Buy Now |
DISTI #
144-090632100TB
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, #6-32 Thread, 1 Lg, Black, Nylon RoHS: Compliant | 0 |
|
$0.1250 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1015 | Buy Now |
|
Onlinecomponents.com | Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 6-32 - Head Diameter 9.1 mm (0.360 in) RoHS: Compliant | 0 |
|
$0.0819 / $0.1560 | Buy Now |
Part Details for 090632100TB
090632100TB CAD Models
090632100TB Part Data Attributes
|
090632100TB
Essentra Components
Buy Now
|
Compare Parts:
090632100TB
Essentra Components
|
Samacsys Manufacturer | Essentra Components |