-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5839
|
Newark | Connector, din-41612,pcb Mount, plug,32 Contacts, skt,0.2 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09062322845 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $21.5100 | Buy Now |
DISTI #
1195-5979-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$12.4918 / $19.1500 | Buy Now |
DISTI #
617-09062322845
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F032FS-4,5C1-1 RoHS: Compliant | 12 |
|
$12.4900 / $18.4100 | Buy Now |
DISTI #
70737459
|
RS | Connectors, DIN 41612, DIN-POWER F032FS-4,5C1-1 | HARTING 09062322845 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0100 / $21.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.1500 | Buy Now |
DISTI #
HRT09062322845
|
Heilind Electronics | DIN F FEMALE STRAIGHT 32PIN, 4 | Americas - 0 in Stock |
|
$12.0938 / $15.5834 | Buy Now |
DISTI #
09062322845
|
TME | DIN-Power F032FS-4,5C1-1 Min Qty: 20 | 0 |
|
$7.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062322845
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062322845
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.791 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |