-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4674
|
Newark | Din F Male Angled 48Pin, Pl1, Nff F1-I2 |Harting 09061482901222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $13.9700 | Buy Now |
DISTI #
1195-7441-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9732 / $14.8400 | Buy Now |
DISTI #
617-09061482901222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F048MS-3,0C1-1-NFF RoHS: Compliant | 0 |
|
$8.8100 / $13.3700 | Order Now |
DISTI #
71555287
|
RS | Connector Pin, Wt 27.10 g, 48 Contacts, DIN 41612 Series | HARTING 09061482901222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $15.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.6800 | Buy Now |
DISTI #
HRT09061482901222
|
Heilind Electronics | DIN F MALE ANGLED 48PIN, PL1, | Americas - 0 in Stock |
|
$9.9219 / $11.1334 | Buy Now |
DISTI #
09061482901222
|
TME | DIN-Power F048MS-3,0C1-1-NFF Min Qty: 20 | 0 |
|
$8.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061482901222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061482901222
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |