-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C1097
|
Newark | Connector, Din 41612, Plug, 48Pos, 3Row, Product Range:Type F Series, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:500 Rohs Compliant: Yes |Harting 09061482901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.5800 / $12.7200 | Buy Now |
DISTI #
51AC2350
|
Newark | Connector, Din 41612, Plug, 48Pos, 3Row, Product Range:Type F Series, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Harting 09061482901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $13.4300 | Buy Now |
DISTI #
1195-1304-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1932 In Stock |
|
$6.7413 / $11.1500 | Buy Now |
DISTI #
617-09-06-148-2901
|
Mouser Electronics | DIN 41612 Connectors F male RoHS: Compliant | 117 |
|
$6.6300 / $10.2700 | Buy Now |
|
Future Electronics | Type F Board to Board 48 Position Male Right Angle 5.08 mm DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$7.3400 / $7.5200 | Buy Now |
DISTI #
HRT09061482901
|
Heilind Electronics | DIN-POWER F048MS-3,0C1-1 | Americas - 0 in Stock |
|
$7.8750 / $8.8334 | Buy Now |
DISTI #
79330944
|
Verical | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 65 |
|
$6.3858 / $8.1795 | Buy Now |
|
Quest Components | 60 |
|
$10.5228 / $12.7980 | Buy Now | |
DISTI #
09061482901
|
TTI | DIN 41612 Connectors F male RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$6.9100 / $9.2200 | Buy Now |
DISTI #
09061482901
|
TME | DIN-Power F048MS-3,0C1-1 Min Qty: 20 | 0 |
|
$6.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061482901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061482901
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, SHROUDED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.866 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |