Part Details for 09061312922 by HARTING Technology Group
Overview of 09061312922 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09061312922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09061312922-ND
|
DigiKey | CONN DIN HDR 31POS PCB RA GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
82 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
617-09061312922
|
Mouser Electronics | DIN 41612 Connectors DIN-Power MH24+7MS-1C1-1 RoHS: Compliant | 0 |
|
$8.4000 / $12.0900 | Order Now |
DISTI #
09061312922
|
TME | DIN-Power MH24+7MS-1C1-1 Min Qty: 20 | 0 |
|
$9.9500 | RFQ |
Part Details for 09061312922
09061312922 CAD Models
09061312922 Part Data Attributes
|
09061312922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061312922
HARTING Technology Group
Board Euro Connector, 31 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, FIRST MAKE LAST BREAK | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |