-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Locking, Gray Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4668
|
Newark | Din H15 Male Angled 15Pin, Pl1, Nff F1-I2 |Harting 09061152911222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $16.2200 | Buy Now |
DISTI #
1195-6103-ND
|
DigiKey | CONN DIN HDR 15POS PCB RA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$10.7072 / $16.4100 | Buy Now |
DISTI #
617-09061152911222
|
Mouser Electronics | DIN 41612 Connectors DIN PWR H015MS-3 2C1-1-NFF RoHS: Compliant | 150 |
|
$10.4200 / $15.2800 | Buy Now |
DISTI #
70448743
|
RS | Connector Plug, Wt 31.36 g, 15 Contacts, DIN 41612 Series | HARTING 09061152911222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 / $16.4600 | RFQ |
|
Future Electronics | DIN 41612 Connectors DIN PWR H015MS-3 2C1-1-NFF RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.0300 / $10.2800 | Buy Now |
DISTI #
HRT09061152911222
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09061152911222
|
TTI | DIN 41612 Connectors DIN PWR H015MS-3 2C1-1-NFF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2300 / $12.0200 | Buy Now |
DISTI #
09061152911222
|
TME | DIN-Power H015MS-3,2C1-1 (NFF) Min Qty: 20 | 0 |
|
$11.0300 | RFQ |
DISTI #
45F0565
|
Bürklin Elektronik | Male connector, type C, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09061152911222 Min Qty: 1 | 1 |
|
$7.9866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061152911222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061152911222
HARTING Technology Group
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.579 inch | |
Body Depth | 0.939 inch | |
Body Length | 3.699 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,Z | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |