09060322903
HARTING Technology Group
Description: Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Receptacle

Overview of 09060322903 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09060322903 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C5724
Newark Connector, din-41612,pcb Mount, recept,32 Contacts, pin,0.2 Pitch, wrap Post Terminal |Harting 09060322903 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $72.5800
  • 25 $69.6700
  • 50 $65.1100
  • 100 $62.6200
  • 250 $59.3100
$59.3100 / $72.5800 Buy Now
DISTI # 09060322903-ND
DigiKey CONN DIN HDR 48POS PCB GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk 220
In Stock
  • 1 $98.0700
  • 10 $74.1430
  • 25 $67.2096
  • 50 $62.7056
  • 100 $58.7476
$58.7476 / $98.0700 Buy Now
DISTI # 617-09060322903
Mouser Electronics DIN 41612 Connectors DIN-POWER 32P TYPE F STRAIGHT WRAP POST RoHS: Compliant 0
  • 1 $80.9700
  • 10 $67.0200
  • 20 $62.6800
  • 50 $59.6400
  • 100 $56.2700
$56.2700 / $80.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks 0
  • 10 $53.8600
$53.8600 Buy Now
DISTI # HRT09060322903
Heilind Electronics DIN-POWER F032MW-22,0C1-1 Americas - 0 in Stock
Buy Now
DISTI # 09060322903
TME DIN-Power F032MW-22,0C1-1 Min Qty: 10 0
  • 10 $37.7200
  • 50 $33.7400
$33.7400 / $37.7200 RFQ

CAD Models for 09060322903 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09060322903 by HARTING Technology Group

09060322903
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.583 inch
Body Depth
0.709 inch
Body Length
3.976 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1550VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.5568 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Name of Rows Loaded
Z,B
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6 A
Reference Standard
VDE,CSA
Terminal Length
0.866 inch
Terminal Pitch
5.08 mm
Termination Type
WIRE WRAP
Total Number of Contacts
32
UL Flammability Code
94V-0
Withdrawl Force-Min
1.5568 N
Want to compare parts?
  1. 09060322903
    HARTING Technology Group
    Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Receptacle
    VS

Related Parts for 09060322903

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09060322903 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09060322903 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09060322903 would you like to use for your alert(s)?
  • Please alert me when 09060322903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09060322903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09060322903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09060322903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09060322903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09060322903 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: