-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Clamp Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5711
|
Newark | Din 41612 Pcb Connector Receptacle 15 Way, Product Range:-, No. Of Contacts:15Contacts, Gender:Receptacle, Pitch Spacing:10.16Mm, No. Of Rows:2 Row, Rows Loaded:Z + D, Contact Plating:Silver Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Harting 09060152813 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 / $23.1200 | Buy Now |
DISTI #
1195-1280-ND
|
DigiKey | CONN DIN RCPT 15POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$19.1555 / $26.6400 | Buy Now |
DISTI #
617-09-06-015-2813
|
Mouser Electronics | DIN 41612 Connectors 15P 15A FEMALE CBLMT RoHS: Compliant | 189 |
|
$17.8200 / $24.0100 | Buy Now |
DISTI #
70232561
|
RS | Backplane Connectors, Wt 38.90 g, 15 Contacts, DIN 41612 Series | HARTING 09060152813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$18.4500 / $26.3600 | Buy Now |
|
Future Electronics | DIN41612 Type H15 Female Connector with Cage Clamp RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$19.4500 / $20.4200 | Buy Now |
DISTI #
HRT09060152813
|
Heilind Electronics | DIN-POWER H15FS-C1-1-CC | Americas - 0 in Stock |
|
$21.9385 / $23.0000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
09060152813
|
TTI | DIN 41612 Connectors 15P 15A FEMALE CBLMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 208 In Stock |
|
$18.4000 / $24.8800 | Buy Now |
DISTI #
09060152813
|
TME | DIN 41612, type H, female, PIN: 15, spring clamp, 0.14÷1.5mm2 Min Qty: 1 | 0 |
|
$17.3000 / $21.7600 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060152813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060152813
HARTING Technology Group
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Clamp Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUTABLE | |
Body Breadth | 0.579 inch | |
Body Depth | 1.22 inch | |
Body Length | 3.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Name of Rows Loaded | Z,D | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | CLAMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09060152813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09060152813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH15SD | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | 09060152813 vs UH15SD |
9001-52151T | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 09060152813 vs 9001-52151T |
87340-1065 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 09060152813 vs 87340-1065 |
9001-52152T | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 09060152813 vs 9001-52152T |
09063152821 | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Solder Terminal, Hole .112-.124, Plug | HARTING Technology Group | 09060152813 vs 09063152821 |
9001-52152A | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 09060152813 vs 9001-52152A |
9001-52151A | Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 09060152813 vs 9001-52151A |