-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-POWER CODE COMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5690
|
Newark | Code Comb, Din 41612 Shell Housing D20, Accessory Type:Code Comb, For Use With:Harting Din 41612 Shell Housing D20, Product Range:- Rohs Compliant: Yes |Harting 09060009984 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.8500 | Buy Now |
DISTI #
1195-1270-ND
|
DigiKey | DIN-POWER CODE COMB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$2.5088 / $4.6500 | Buy Now |
DISTI #
617-09-06-000-9984
|
Mouser Electronics | DIN 41612 Connectors CODING SHELL D20 RoHS: Compliant | 61 |
|
$2.5000 / $4.3100 | Buy Now |
DISTI #
70428035
|
RS | Code Comb For Use With DIN41612 Connector 09 06 Series | HARTING 09060009984 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $4.4900 | RFQ |
|
Future Electronics | DIN Power Connector Code Comb for Shell Housing (Accessory) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$2.8700 / $3.3000 | Buy Now |
DISTI #
HRT09060009984
|
Heilind Electronics | DIN-POWER CODE COMB | Americas - 0 in Stock |
|
$2.6615 / $3.0667 | Buy Now |
|
Quest Components | 25 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
09060009984
|
TTI | DIN 41612 Connectors CODING SHELL D20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$2.9200 / $4.2700 | Buy Now |
DISTI #
09060009984
|
TME | Code corp, DIN 41612 Min Qty: 1 | 0 |
|
$2.1500 / $4.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009984
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009984
HARTING Technology Group
DIN-POWER CODE COMB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |