-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5682
|
Newark | Gds A-F/Fc Acces. Open Hood Rohs Compliant: Yes |Harting 09060009957 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $12.2200 | Buy Now |
DISTI #
1195-1266-ND
|
DigiKey | DIN-POWER OPEN HOOD G ( SLOT ) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$6.8663 / $11.5300 | Buy Now |
DISTI #
617-09060009957
|
Mouser Electronics | DIN 41612 Connectors DIN PWR OPEN HOOD G SLOT RoHS: Compliant | 649 |
|
$7.9100 / $11.4700 | Buy Now |
DISTI #
70448673
|
RS | 09 06 Series Shell Housing For Use With DIN 41612 Connector | HARTING 09060009957 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $13.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$8.0200 | Buy Now |
DISTI #
HRT09060009957
|
Heilind Electronics | DIN-POWER OPEN HOOD G ( SLOT ) | Americas - 0 in Stock |
|
$9.1563 / $9.9517 | Buy Now |
DISTI #
77786437
|
Verical | Connector Accessories Open Hood Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$15.0534 | Buy Now |
DISTI #
09060009957
|
TTI | DIN 41612 Connectors DIN PWR OPEN HOOD G SLOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 49 In Stock |
|
$7.8900 / $11.3600 | Buy Now |
DISTI #
09060009957
|
TME | Case, type E,type F,type H,type MH Min Qty: 1 | 17 |
|
$7.9800 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009957
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009957
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREW |