-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Code Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5678
|
Newark | Gds A-F/Fc Acces. Code Pin Metal Rohs Compliant: Yes |Harting 09060009950 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.5290 | Buy Now |
DISTI #
1195-1265-ND
|
DigiKey | DIN-POWER CODE PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$0.3336 / $0.7100 | Buy Now |
DISTI #
617-09060009950
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER CODE PIN RoHS: Compliant | 2050 |
|
$0.3330 / $0.6300 | Buy Now |
|
Future Electronics | Coding system without loss of contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.3250 / $0.3950 | Buy Now |
DISTI #
HRT09060009950
|
Heilind Electronics | DIN-POWER CODE PIN | Americas - 0 in Stock |
|
$0.3438 / $0.4600 | Buy Now |
DISTI #
09060009950
|
TTI | DIN 41612 Connectors DIN-POWER CODE PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 109 In Stock |
|
$0.4580 / $0.5640 | Buy Now |
DISTI #
09060009950
|
TME | Coding pin, DIN-Power code pin Min Qty: 100 | 0 |
|
$0.3700 / $0.4340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009950
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009950
HARTING Technology Group
Connector Accessory, Code Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Assembly Item Name | CODE PIN | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO |