-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7573
|
Newark | Gds A-F/Fc, h,mh Acces. Lock Lever Rohs Compliant: Yes |Harting 09060009930 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.6100 | Buy Now |
DISTI #
1195-1264-ND
|
DigiKey | DIN-POWER LOCKING LEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$0.9875 / $1.5100 | Buy Now |
DISTI #
617-09060009930
|
Mouser Electronics | DIN 41612 Connectors DINPWR LK LEVER RoHS: Compliant | 250 |
|
$1.4200 / $1.5100 | Buy Now |
DISTI #
70741230
|
RS | Locking Lever, Wt 1.99 g, Thermoplastic, DIN 41612 Series | HARTING 09060009930 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
HRT09060009930
|
Heilind Electronics | DIN-POWER LOCKING LEVER | Americas - 0 in Stock |
|
$1.8000 / $2.0667 | Buy Now |
|
Quest Components | 11 |
|
$2.1000 / $4.2000 | Buy Now | |
DISTI #
09060009930
|
TTI | DIN 41612 Connectors DINPWR LK LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.5300 / $1.9400 | Buy Now |
DISTI #
09060009930
|
TME | DIN-Power locking lever Min Qty: 100 | 0 |
|
$1.7100 | RFQ |
|
Powell Electronics | DIN 41612 Connectors DINPWR LK LEVER Min Qty: 100 | 24 |
|
$1.5600 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009930
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009930
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |