-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Left Bracket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8297
|
Newark | Fixing Bracket Left, Type Mh, Male Conn, Accessory Type:Fixing Bracket, For Use With:Type B Male Connector, Product Range:- Rohs Compliant: Yes |Harting 09060009907 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.6100 | Buy Now |
DISTI #
1195-1256-ND
|
DigiKey | DIN-POWER FIXING BRACKET B LEFT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$1.6867 / $3.1200 | Buy Now |
DISTI #
617-09-06-000-9907
|
Mouser Electronics | DIN 41612 Connectors LEFT FIXING BRKT TYPE MH FOR MALE RoHS: Compliant | 245 |
|
$1.5500 / $2.8200 | Buy Now |
DISTI #
70070211
|
RS | Fixing Bracket, Fixing, Male, Without Housing, RoHS Compliant | HARTING 09060009907 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.7700 | RFQ |
|
Future Electronics | Plastic DIN Connector Power Fixing Bracket B Left (Accessory) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
HRT09060009907
|
Heilind Electronics | DIN-POWER FIXING BRACKET B LE FT | Americas - 0 in Stock |
|
$1.8000 / $2.0667 | Buy Now |
|
Quest Components | 1 |
|
$3.0240 | Buy Now | |
DISTI #
09060009907
|
TTI | DIN 41612 Connectors LEFT FIXING BRKT TYPE MH FOR MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 196 In Stock |
|
$1.8900 / $2.7800 | Buy Now |
DISTI #
09060009907
|
TME | DIN-Power fixing bracket B left Min Qty: 100 | 0 |
|
$1.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009907
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009907
HARTING Technology Group
Connector Accessory, Left Bracket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | LEFT BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |