Part Details for 0906-4KLC by Coilcraft Inc
Overview of 0906-4KLC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-4KLC | Coilcraft Inc | General Purpose Inductor, 0.00385uH, 10%, 1 Element, Air-Core, SMD, | |
0906-3JLB | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-5JLB | Coilcraft Inc | General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT |
Part Details for 0906-4KLC
0906-4KLC CAD Models
0906-4KLC Part Data Attributes
|
0906-4KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0906-4KLC
Coilcraft Inc
General Purpose Inductor, 0.00385uH, 10%, 1 Element, Air-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0906 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.00385 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Quality Factor-Min (at L-nom) | 100 | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 800 MHz | |
Tolerance | 10% |