There are no models available for this part yet.
Overview of 0906-2-CLIP by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-3JLB | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-5JLB | Coilcraft Inc | General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-2KLC | Coilcraft Inc | General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1606, CHIP, 1606, ROHS COMPLIANT |
Price & Stock for 0906-2-CLIP by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
437-0906-2-CLIP
|
Mouser Electronics | Headers & Wire Housings | 2500 |
|
$0.4790 / $1.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4749 / $0.6923 | Buy Now |