Part Details for 0906 000 8472 by HARTING Technology Group
Overview of 0906 000 8472 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-3JLB | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-5JLB | Coilcraft Inc | General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-2KLC | Coilcraft Inc | General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1606, CHIP, 1606, ROHS COMPLIANT |
Price & Stock for 0906 000 8472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5268
|
Newark | Rectangular Power Contact, Einzel, Din 41612 Series, Gold Plated Contacts, Copper, Socket, Crimp Rohs Compliant: Yes |Harting 0906 000 8472 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15275 |
|
$0.3970 / $0.7160 | Buy Now |
Part Details for 0906 000 8472
0906 000 8472 CAD Models
0906 000 8472 Part Data Attributes
|
0906 000 8472
HARTING Technology Group
Buy Now
|
Compare Parts:
0906 000 8472
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |