Part Details for 09052482831222 by HARTING Technology Group
Overview of 09052482831222 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09052482831222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4652
|
Newark | Din E Female Straight 48Pin, 4.5Mm Tails, Pl1, Nff F1-I2 |Harting 09052482831222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $21.0700 | Buy Now |
DISTI #
1195-7416-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
70 In Stock |
|
$11.9275 / $18.2800 | Buy Now |
DISTI #
617-09052482831222
|
Mouser Electronics | DIN 41612 Connectors DIN PWR E048FS-4 5C1-1-NFF RoHS: Compliant | 0 |
|
$14.3900 / $16.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$17.4300 | Buy Now |
DISTI #
HRT09052482831222
|
Heilind Electronics | DIN E FEMALE STRAIGHT 48PIN, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09052482831222
|
TME | DIN-Power E048FS-4,5C1-1-NFF Min Qty: 20 | 0 |
|
$10.9000 | RFQ |
Part Details for 09052482831222
09052482831222 CAD Models
09052482831222 Part Data Attributes:
|
09052482831222
HARTING Technology Group
Buy Now
|
Compare Parts:
09052482831222
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |