Part Details for 09051K0R5CBTTR by Kyocera AVX Components
Overview of 09051K0R5CBTTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09051K0R5CBTTR
09051K0R5CBTTR CAD Models
09051K0R5CBTTR Part Data Attributes
|
09051K0R5CBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
09051K0R5CBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000005uF, Surface Mount, 0905, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 5e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
JESD-609 Code | e2 | |
Manufacturer Series | ACCU-P | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0905 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT |
Alternate Parts for 09051K0R5CBTTR
This table gives cross-reference parts and alternative options found for 09051K0R5CBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09051K0R5CBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09051K0R5YBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000005uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051K0R5CBTTR vs 09051K0R5YBTTR |
09051K0R5BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000005uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051K0R5CBTTR vs 09051K0R5BBTTR |
09051J0R5YBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000005uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051K0R5CBTTR vs 09051J0R5YBTTR |