Part Details for 09051J3R5ABTTR by Kyocera AVX Components
Overview of 09051J3R5ABTTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09051J3R5ABTTR
09051J3R5ABTTR CAD Models
09051J3R5ABTTR Part Data Attributes
|
09051J3R5ABTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
09051J3R5ABTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000035uF, Surface Mount, 0905, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0905 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000035 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
JESD-609 Code | e2 | |
Manufacturer Series | ACCU-P | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0905 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT |
Alternate Parts for 09051J3R5ABTTR
This table gives cross-reference parts and alternative options found for 09051J3R5ABTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09051J3R5ABTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09051K3R5BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000035uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051J3R5ABTTR vs 09051K3R5BBTTR |
09051K3R5CBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000035uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051J3R5ABTTR vs 09051K3R5CBTTR |
09051J3R5BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000035uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051J3R5ABTTR vs 09051J3R5BBTTR |
09051J3R5CBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000035uF, Surface Mount, 0905, CHIP | Kyocera AVX Components | 09051J3R5ABTTR vs 09051J3R5CBTTR |