09051J3R1CBTTR
Kyocera AVX Components
Description: Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000031uF, Surface Mount, 0905, CHIP

Overview of 09051J3R1CBTTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for 09051J3R1CBTTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 09051J3R1CBTTR by Kyocera AVX Components

09051J3R1CBTTR
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0905
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0000031 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON DIOXIDE AND NITRIDE
JESD-609 Code
e2
Manufacturer Series
ACCU-P
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated (DC) Voltage (URdc)
100 V
Size Code
0905
Surface Mount
YES
Terminal Finish
TIN SILVER
Terminal Shape
FLAT
Want to compare parts?
  1. 09051J3R1CBTTR
    Kyocera AVX Components
    Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000031uF, Surface Mount, 0905, CHIP
    VS

Alternate Parts for 09051J3R1CBTTR

This table gives cross-reference parts and alternative options found for 09051J3R1CBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09051J3R1CBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09051K3R1ABTTR Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000031uF, Surface Mount, 0905, CHIP Kyocera AVX Components 09051J3R1CBTTR vs 09051K3R1ABTTR
09051J3R1BBTTR Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.0000031uF, Surface Mount, 0905, CHIP Kyocera AVX Components 09051J3R1CBTTR vs 09051J3R1BBTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09051J3R1CBTTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09051J3R1CBTTR by Kyocera AVX Components

  • Please alert me when 09051J3R1CBTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 09051J3R1CBTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09051J3R1CBTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 09051J3R1CBTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09051J3R1CBTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09051J3R1CBTTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: